- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- CMF-SDP50-2
Bourns
CMF-SDP50-2
PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 220VAC 2.5A 0.13s SMD Solder Pad 11 X 9 X 11.5mm T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CMF-SDP50-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Hold Current: | 0.09 A |
| Trip Current: | 0.19 A |
| Maximum Current Rating: | 2.5 A |
| Maximum Voltage Rating: | 220 VAC |
| Maximum Trip Time: | 0.13@2.5A s |
| Mounting: | Surface Mount |
| Packaging: | Tape and Reel |