help desk software

Mean Well GST160A: Component Moment

GST160A is a highly reliable, 160W desktop style single-output green adaptor series. This product is a class power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range Ifrom 85VAC to 264VAC. The entire series supplies different models with output voltages ranging between 12VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices.With the efficiency up to 94% and the extremely low no-load power consumption below 0.15W,GST160A is   compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP,and Code  of Conduct  (CoC) Version 5.  The supreme feature allows the adaptor to save the energy when it is either  under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic  case.GST160A is certified for the international safety regulations.


Learn more about Mean Well: https://www.onlinecomponents.com/suppliers/mean-well-224/?Supplier=224

 

この記事はお役に立ちましたか?それを共有してください!