help desk software

Compact 120 W Power Adapters for Medical and Dental Applications

CUI Inc has added two 120 watt ac-dc external power supply series to its existing 60601 certified medical power supply family. It has a footprint that is 35% smaller than its non-medical counterpart, making it a lighter and less cumbersome adapter to power a wide range of medical and dental devices.

Available with a C14 inlet in the SDM120-U and a C8 inlet for the SDM120-UD. They both meet the current average efficiency and no-load power specifications mandated by the US Department of Energy (DoE) under the Level VI standard, and also meets the European Union’s (EU) Ecodesign 2019/1782 and CoC Tier 2 directives for external power supplies.

Certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements, these compact adapters are suitable for medical, dental, and home healthcare applications.

Features and Benefits

  • Up to 130 W of continuous power

  • No-load power consumption less than 0.21 watts

  • Universal input voltage range

  • Level VI, EU 2019/1782, and CoC Tier 2 compliant

  • Medical 60601-1 edition 3.1 certified

  • UL/cUL, TUV, CE, and FCC safety approvals

  • Compact footprint

  • Customizable

 

 

この記事はお役に立ちましたか?それを共有してください!