- ホーム ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 4855R-YEL-10000
4855R-YEL-10000
Belden
12 GHz, 4K UHD Precision Video Cable, Mini RG-59, 75 Ohm 23 AWG solid 0.023" silver-plated copper conductor, gas-injected foam ...
アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
12 GHz, 4K UHD Precision Video Cable, Mini RG-59, 75 Ohm 23 AWG solid 0.023" silver-plated copper conductor, gas-injected foamed high-density polyethylene insulation, Duofoil® bonded to the core + tinned copper braid shield (95% coverage), PVC Jacket - 10
Search Keywords: 4855RYEL10000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Belden
-
部品番号:4855R-YEL-10000
-
Alias/AKA:4855R-004-10000
-
測定単位:Per Foot
-
RoHS:Yes
-
サプライヤー標準パック:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
10000 Feet
複数:
10000 Feet
9 Weeks
出荷できます
7/8/26
45ドルフラットレート配送: