help desk software
Image is representational - see mfr. specs

0ZCF0300BF2C

Bel Fuse

PTC Resettable Fuse 3A(hold) 5.2A(trip) 24VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
PTC Resettable Fuse 3A(hold) 5.2A(trip) 24VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive
Search Keywords: 0ZCF0300BF2C
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bel Fuse
  • 部品番号:
    0ZCF0300BF2C
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Hold Current:
    3 A
  • Trip Current:
    5.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    24 VDC
  • Maximum Trip Time:
    20@8A s
  • Minimum Initial Resistance:
    0.01 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    2920
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 38,010
即時出荷可能
最小注文:
2000
複数:
2000
12 Weeks 出荷できます 2/16/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
2,000
$0.2373
4,000
$0.2205
6,000
$0.2140
8,000
$0.2129
10,000
$0.1978
26,000
$0.1941
50,000
$0.1931
100,000 +
$0.1922
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments