help desk software
Image is representational - see mfr. specs

0ZCF0185FF2C

Bel Fuse

PTC Resettable Fuse - 33V - 1.85 A - SMD 2920 (7351 Metric)

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
PTC Resettable Fuse - 33V - 1.85 A - SMD 2920 (7351 Metric)
Search Keywords: 0ZCF0185FF2C
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bel Fuse
  • 部品番号:
    0ZCF0185FF2C
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 54,001
即時出荷可能
最小注文:
2000
複数:
2000
12 Weeks 出荷できます 2/16/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
2,000
$0.1310
4,000
$0.1192
6,000
$0.1186
8,000
$0.1137
26,000
$0.1083
50,000
$0.1078
100,000
$0.1072
150,000 +
$0.1067
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5