help desk software
Image is representational - see mfr. specs

08C2-1X1T-03

Bel Fuse

Modular Connector - RJ45 with Dual USB A - 1 Port - 10/100 Base-T - 5 Cores per Jack - Green, Orange / Yellow LED - 90° Angle ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
Modular Connector - RJ45 with Dual USB A - 1 Port - 10/100 Base-T - 5 Cores per Jack - Green, Orange / Yellow LED - 90° Angle - Solder Termination.
Search Keywords: 08C21X1T03
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bel Fuse
  • 部品番号:
    08C2-1X1T-03
  • Alias/AKA:
    08C2-1X1T-03
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    420
  • Type:
    RJ-45/Dual USB3614
  • Body Orientation:
    Right Angle3595
  • Mounting:
    Through Hole3605
  • Gender:
    F/F/F3599
  • Termination Method:
    Solder3613
  • Number of Contacts:
    8/4/4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 342
即時出荷可能
最小注文:
5
20 Weeks 出荷できます 4/13/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$5.45
50
$4.20
100
$3.96
420
$3.54
840
$3.37
1,260
$3.28
2,520
$3.12
5,040 +
$3.11
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5