- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10056847-101LF
10056847-101LF
Amphenol Communications Solutions (FCI)
Card Edge Connector - Female - 20 Position - 2 Rows - 0.031" (0.80mm) Pitch - Dual Read Out - Solder Termination - Surface Mou ...
データシート アクセサリー Notify Me
RoHS遵守
REEL 包装
説明
+
Card Edge Connector - Female - 20 Position - 2 Rows - 0.031" (0.80mm) Pitch - Dual Read Out - Solder Termination - Surface Mount, Right Angle.
Search Keywords: 10056847101LF
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Amphenol Communications Solutions (FCI)
-
部品番号:10056847-101LF
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
215
即時出荷可能
You may purchase all in-stock quantity of 215
発注済み:
2,215
出荷できます 7/10/26
Stock lot only:
215
Minimum Order Quantity:
1000
6 Weeks
出荷できます
7/17/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$0.4542
1,000
$0.4129
2,500
$0.3900
5,000
$0.3727
7,500
$0.3625
10,000
$0.3554
15,000
$0.3452
25,000
$0.3325
50,000 +
$0.3234
Click for Quote
ログイン
特別価格を解除するには