Image is representational - see mfr. specs

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole T/R
Search Keywords: 10056844116ALF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Amphenol Communications Solutions (FCI)
  • 部品番号:
    10056844-116ALF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    300
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    5003584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 600
即時出荷可能 You may purchase all in-stock quantity of 600
Stock lot only:
600
在庫数量のMOQ:
1800
在庫切れ数量のMOQ:
1800
複数:
300
20 Weeks 出荷できます 9/14/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$1.3794
1,800
$1.2540
2,700
$0.8820
3,600 +
$0.8650
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!