- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10056844-114LF
10056844-114LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
データシート アクセサリー Notify Me
RoHS遵守
TUBE 包装
説明
+
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 10056844114LF
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Amphenol Communications Solutions (FCI)
-
部品番号:10056844-114LF
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
サプライヤー標準パック:
690 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:5003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
180
即時出荷可能
You may purchase all in-stock quantity of 180
Stock lot only:
180
在庫数量のMOQ:
8970
在庫切れ数量のMOQ:
8970
20 Weeks
出荷できます
10/23/26
45ドルフラットレート配送: