ABM10A-16.384MHZ-9-D2Y-T3

Abracon

Xtal 16.384MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 9pF 80 Ohms

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Xtal 16.384MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 9pF 80 Ohms
Search Keywords: ABM10A16384MHZ9D2YT3
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Abracon
  • 部品番号:
    ABM10A-16.384MHZ-9-D2Y-T3
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
750
16 Weeks 出荷できます 9/28/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!