IXFV22N60PS by IXYS CORP
Image is representational - see manufacturer’s specifications
IXYS CORP

IXFV22N60PS

IXYS Corp

Trans MOSFET N-CH 600V 22A 3-Pin(2+Tab) PLUS220 SMD

PRICING per each  AVAILABILITY real time   
1 + :$4.47
100 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: IXYS Corp
Part No: IXFV22N60PS
RoHS: Unknown
Maximum Drain Source Resistance: 300@10V mOhm
Maximum Gate Source Voltage: ±30 V
Family: IXFV22N60PS
Maximum Drain Source Voltage: 600 V
Channel Type: N
Channel Mode: Enhancement
Supplier_Package: PLUS220 SMD
Packaging: N/A
Pin_Count: 3
Mounting: Surface Mount
Maximum Continuous Drain Current: 22 A
Operating Temperature: -55 to 150 °C
Dimension: 11(Max) x 15(Max) x 4.7(Max) mm
Customers Who Bought IXFV22N60PS Also Bought
DESCRIPTION
Trans MOSFET N-CH 600V 22A 3-Pin(2+Tab) PLUS220 SMD