IXFH80N20Q by IXYS CORP
Image is representational - see manufacturer’s specifications
IXYS CORP

IXFH80N20Q

IXYS Corp

Trans MOSFET N-CH 200V 80A 3-Pin(3+Tab) TO-247AD

PRICING per each  AVAILABILITY real time   
1-9 :$10.99
10-74 :$9.98
75-999 :$8.23
1,000-2,499 :$8.12
2,500 + :$7.81
75 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: IXYS Corp
Part No: IXFH80N20Q
RoHS: Yes
Maximum Drain Source Resistance: 28@10V mOhm
Maximum Gate Source Voltage: ±20 V
Family: IXFH80N20Q
Maximum Drain Source Voltage: 200 V
Channel Type: N
Channel Mode: Enhancement
Supplier_Package: TO-247AD
Packaging: N/A
Pin_Count: 3
Mounting: Through Hole
Maximum Continuous Drain Current: 80 A
Operating Temperature: -55 to 150 °C
Dimension: 16.26(Max) x 5.3(Max) x 21.46(Max) mm
Customers Who Bought IXFH80N20Q Also Bought
DESCRIPTION
Trans MOSFET N-CH 200V 80A 3-Pin(3+Tab) TO-247AD