CE100F22-14-C by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE100F22-14-C

ITW Pancon

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.734
25-99 :$0.681
100-999 :$0.636
1,000-2,499 :$0.596
2,500-4,999 :$0.477
5,000-9,999 :$0.438
10,000-24,999 :$0.405
25,000 + :$0.375
Request Quote
136 can ship today
In our stock 
2,500 can ship 3/18/17
Incoming stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: CE100F22-14-C
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 35.56 x 6.9 x 14.5 mm
Customers Who Bought CE100F22-14-C Also Bought
DESCRIPTION
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Bag
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?