surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
130-964-153 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

130-964-153

ITW Pancon

Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$6.01
25-99 :$5.58
100-599 :$5.21
600-999 :$4.88
1,000-2,499 :$4.34
2,500 + :$3.91
Request Quote
150 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 130-964-153
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 130
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 95 x 11.1 x 11.6 mm
Customers Who Bought 130-964-153 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?