surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
100-632-023 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

100-632-023

ITW Pancon

Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-49 :$10.13
50-99 :$9.20
100-499 :$6.75
500-999 :$5.94
1,000-2,499 :$5.28
2,500 + :$4.75
Request Quote
200 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 100-632-023
RoHS: Unknown
Type: Backplane
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 100
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 32
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 54 x 15.5 x 8.6 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
100-632-033
100-632-033
In Stock:  0

Customers Who Bought 100-632-023 Also Bought