surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
100-096-422 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

100-096-422

ITW Pancon

Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$17.02
25-99 :$15.80
100-599 :$14.75
600-999 :$13.83
1,000-2,499 :$12.29
2,500 + :$11.06
378 can ship today
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
13 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 100-096-422
RoHS: Unknown
Type: DIN 41612
Termination Method: Solder
Family: 100
Pitch: 2.54 mm
Body Orientation: Right Angle
Number of Contacts: 96
Mounting: Through Hole
Gender: HDR
Customers Who Bought 100-096-422 Also Bought
DESCRIPTION
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
COO: DE
ECCN: EAR99
DID YOU KNOW?