surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
057-020-053 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

057-020-053

ITW Pancon

Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$7.26
25-99 :$6.90
100-239 :$6.55
240-479 :$6.23
480-719 :$3.83
720-959 :$3.03
960 + :$2.97
Request Quote
1,826 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
13 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 057-020-053
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 057
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 33.3 x 11.9 x 8.8 mm
Customers Who Bought 057-020-053 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?