surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
050-050-455 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-050-455

ITW Pancon

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.03
25-99 :$2.82
100-999 :$2.63
1,000-2,499 :$2.46
2,500-4,999 :$2.16
5,000 + :$1.73
Request Quote
50 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 050-050-455
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 68.1 x 6.1 x 15 mm
Customers Who Bought 050-050-455 Also Bought
DESCRIPTION
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?