surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
050-050-132 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-050-132

ITW Pancon

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.00
25-99 :$4.62
100-499 :$4.29
500-999 :$4.00
1,000-2,499 :$3.75
2,500-4,999 :$3.28
5,000 + :$2.63
34 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 050-050-132
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 82.8 x 8.8 x 17.2 mm
Customers Who Bought 050-050-132 Also Bought
DESCRIPTION
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?