050-034-152B by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-034-152B

ITW Pancon

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.40
25-99 :$3.14
100-499 :$2.91
500-999 :$2.72
1,000-2,499 :$2.55
2,500-4,999 :$2.23
5,000 + :$1.78
Request Quote
3 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 050-034-152B
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 34
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 62.5 x 8.8 x 26.5 mm
Customers Who Bought 050-034-152B Also Bought
DESCRIPTION
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?