surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
050-026-053 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-026-053

ITW Pancon

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$8.44
25-99 :$8.02
100-149 :$7.62
150-299 :$7.24
300-449 :$4.45
450-599 :$3.53
600 + :$3.45
Request Quote
157 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 050-026-053
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 52.3 x 17.2 x 8.8 mm
Customers Who Bought 050-026-053 Also Bought
DESCRIPTION
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?