surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
050-016-153 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-016-153

ITW Pancon

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.08
25-99 :$2.93
100-174 :$2.78
175-349 :$2.64
350-524 :$1.98
525-699 :$1.85
700 + :$1.81
Request Quote
50 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 050-016-153
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 39.9 x 8.8 x 17.2 mm
Customers Who Bought 050-016-153 Also Bought
DESCRIPTION
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?