surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
050-010-455 by ITW PANCON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-010-455

ITW Pancon

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$1.16
25-99 :$1.07
100-499 :$1.00
500-999 :$0.94
1,000-2,499 :$0.81
2,500-4,999 :$0.71
5,000 + :$0.57
2,714 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: ITW Pancon
Part No: 050-010-455
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 17.3 x 6.1 x 15 mm
Customers Who Bought 050-010-455 Also Bought
DESCRIPTION
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?