- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ZDEA15S
ZDEA15S
ITT CANNON
D Subminiature Connector - 15 Contact - Female - 0.09 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 15 Contact - Female - 0.09 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: ZDEA15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:ZDEA15S
-
Alias/AKA:119998-3224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$8.27
250
$8.25
500
$8.23
750
$8.21
1,500
$4.33
2,250
$2.98
3,000 +
$2.92
Click for Quote
Log in
to unlock special pricing