TR1004RMH1NB by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TR1004RMH1NB

ITT Cannon

Conn Ringlock Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.77
25-99 :$4.53
100-199 :$4.30
200-499 :$3.65
500-999 :$3.32
1,000-2,499 :$3.15
2,500-4,999 :$2.78
5,000 + :$2.49
0 (sold out)
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: TR1004RMH1NB
RoHS: Yes
Type: Ringlock Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 4
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 31.5 x 23.5 x 23.5 mm
Strain Relief: No
Contacts Classification: 4Signal
Mating Style: Bayonet Lock
Shell Material/Plating: N/A
Ingress Protection: IP65
Customers Who Bought TR1004RMH1NB Also Bought