MS3126F24-61S ITT CANNON | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MS3126F24-61S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3126F24-61S

ITT CANNON

Conn Miniature Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$60.10
25-49 :$57.10
50-99 :$54.24
100-249 :$47.97
250 + :$41.71
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: MS3126F24-61S
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Family: MS
Contact Material: Copper Alloy
Number of Terminals: 61
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 24-61
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Number of Contacts: 61
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 58.72 x 45.14 mm
Strain Relief: Yes
Contacts Classification: 61Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3126F24-61S Also Bought
DESCRIPTION
Conn Miniature Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
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
HTS: 8536694020
ECCN: EAR99