MS3126E12-10P ITT CANNON | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MS3126E12-10P by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3126E12-10P

ITT CANNON

Conn Miniature Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-9 :$31.96
10-24 :$29.50
25-49 :$27.39
50-99 :$25.57
100 + :$23.97
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: MS3126E12-10P
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Miniature Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Family: MS
Contact Material: Copper Alloy
Number of Terminals: 10
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 12-10
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 33.73 x 26.49 mm
Strain Relief: No
Contacts Classification: 10Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3126E12-10P Also Bought
DESCRIPTION
Conn Miniature Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
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
HTS: 8536694020
COO: MX
ECCN: EAR99