MS3122E22-55S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3122E22-55S

ITT Cannon

Conn Miniature Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$45.23
25-49 :$42.97
50-99 :$40.82
100-249 :$36.11
250 + :$31.39
0 (sold out)
In our stock 
More available to ship 9/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3122E22-55S
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Circular
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 55
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 22-55
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Number of Contacts: 55
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 34.72 x 40.08 x 40.08 mm
Strain Relief: No
Contacts Classification: 55Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3122E22-55S Also Bought
DESCRIPTION
Conn Miniature Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
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
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?