MS3116F16-8S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3116F16-8S

ITT Cannon

Conn Miniature Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$135.31
25-99 :$128.86
100-124 :$122.73
125-249 :$116.88
250-374 :$59.70
375-499 :$40.64
500 + :$39.82
0 (sold out)
In our stock 
More available to ship 9/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3116F16-8S
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 1275,1000 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 8
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 16-8
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 51.99 x 33.15 mm
Strain Relief: Yes
Contacts Classification: 8Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3116F16-8S Also Bought
DESCRIPTION
Conn Miniature Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
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
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?