MS3116E14-19S ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MS3116E14-19S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3116E14-19S

ITT CANNON

Conn Miniature Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$32.68
25-49 :$31.05
50-99 :$29.49
100-249 :$26.09
250 + :$22.68
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: MS3116E14-19S
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Family: MS
Contact Material: Copper Alloy
Number of Terminals: 19
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 14-19
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 33.73 x 30.05 mm
Strain Relief: No
Contacts Classification: 19Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3116E14-19S Also Bought
DESCRIPTION
Conn Miniature Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
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
HTS: 8536694020
ECCN: EAR99