MS3116E14-12S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3116E14-12S

ITT Cannon

Conn Miniature Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$46.50
25-49 :$42.62
50-99 :$39.34
100-249 :$36.53
250-499 :$34.10
500 + :$31.97
6 can ship today
In our stock 
71 can ship 3/2/17
Incoming stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3116E14-12S
RoHS: Unknown
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 12
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 14-12
Maximum Current Rating: 13/7.5 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 33.73 x 30.05mm
Strain Relief: No
Contacts Classification: (4/8)Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3116E14-12S Also Bought
DESCRIPTION
Conn Miniature Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?