MS3112E20-16S ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MS3112E20-16S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3112E20-16S

ITT CANNON

Conn Miniature Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$147.61
25-99 :$140.23
100-124 :$133.22
125-249 :$126.55
250-374 :$64.64
375-499 :$44.00
500 + :$43.12
9 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 minute(s) 5 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: MS3112E20-16S
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 1275,1000 VDC|VAC
Family: MS
Contact Material: Copper Alloy
Number of Terminals: 16
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 20-16
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 30.38 x 36.91 x 36.91 mm
Strain Relief: No
Contacts Classification: 16Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3112E20-16S Also Bought
DESCRIPTION
Conn Miniature Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
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
HTS: 8535908040
ECCN: EAR99