MS3112E18-11P by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3112E18-11P

ITT Cannon

Conn Miniature Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$29.94
25-99 :$27.80
100-499 :$25.94
500 + :$24.32
Request Quote
23 can ship today
In our stock 
50 can ship 3/1/17
Incoming stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3112E18-11P
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 1275,1000 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 11
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 18-11
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 12.14 x 33.73 x 33.73mm
Strain Relief: No
Contacts Classification: 11Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3112E18-11P Also Bought
DESCRIPTION
Conn Miniature Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?