ITT CANNON


Supplier Image
Authorized Distributor

MS3108R20-27S

ITT Cannon

Conn Circular SKT 14 POS Solder RA Cable Mount 14 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$39.68
25-49 :$37.69
50-99 :$35.81
100-249 :$33.91
250 + :$31.11
0 (sold out)
In our stock 
More available to ship 10/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3108R20-27S
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 14
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 20-27
Maximum Current Rating: 22 A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 82.55 x 60.71 x 37.31 mm
Strain Relief: No
Contacts Classification: 14Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3108R20-27S Also Bought
DESCRIPTION
Conn Circular SKT 14 POS Solder RA Cable Mount 14 Terminal 1 Port
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
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?