MS3108R14S-2S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3108R14S-2S

ITT Cannon

Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$142.27
25-99 :$135.16
100-124 :$128.40
125-249 :$121.98
250-374 :$62.30
375-499 :$42.41
500 + :$41.56
Request Quote
43 can ship tomorrow
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3108R14S-2S
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,200 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 4
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 14S-2
Maximum Current Rating: 22 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 58.72 x 50.39 x 29.36mm
Strain Relief: No
Contacts Classification: 4Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3108R14S-2S Also Bought
DESCRIPTION
Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?