MS3106R14S-7P by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3106R14S-7P

ITT Cannon

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
125-249 :$42.44
250-374 :$22.40
375-499 :$15.41
500 + :$15.10
0 (sold out)
In our stock 
30 can ship 3/30/17
Incoming stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Minimum Order: 125
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3106R14S-7P
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: (700,500)/(1250,900) VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 8
Packaging: N/A
Contact Plating: Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 20-7
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 69.85 x 37.31mm
Strain Relief: No
Contacts Classification: 8Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3106R14S-7P Also Bought
PART CLASSIFICATION DATA
COO: US