MS3106F24-10P ITT CANNON | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MS3106F24-10P by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3106F24-10P

ITT CANNON

Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-12 :$77.97
13-24 :$74.08
25-37 :$47.41
38-49 :$37.04
50 + :$36.30
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: MS3106F24-10P
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Family: MS
Contact Material: Copper Alloy
Number of Terminals: 7
Packaging: N/A
Contact Plating: Hard Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 24-10
Maximum Current Rating: 74 A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 75.41 x 43.66 mm
Strain Relief: Yes
Contacts Classification: 7Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3106F24-10P Also Bought
DESCRIPTION
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
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
HTS: 8536694020
COO: US
ECCN: EAR99