MS3106E20-29S ITT CANNON | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MS3106E20-29S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3106E20-29S

ITT CANNON

Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-12 :$74.18
13-24 :$70.48
25-37 :$45.10
38-49 :$35.24
50 + :$34.53
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: MS3106E20-29S
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 17
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 20-29
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 17
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 69.85 x 37.31 mm
Strain Relief: No
Contacts Classification: 17Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3106E20-29S Also Bought
DESCRIPTION
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
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
HTS: 8536694020
COO: US
ECCN: EAR99