MS3102R10SL-4S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3102R10SL-4S

ITT Cannon

Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$24.59
25-99 :$23.36
100-124 :$22.19
125-249 :$21.08
250-374 :$11.16
375-499 :$7.85
500 + :$7.70
Request Quote
61 can ship today
In our stock 
949 can ship 2/27/17
Incoming stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3102R10SL-4S
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 2
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 10SL-4
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 31.01 x 25.4 x 25.4mm
Strain Relief: No
Contacts Classification: 2Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3102R10SL-4S Also Bought
DESCRIPTION
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?