MS3102E24-28S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3102E24-28S

ITT Cannon

Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$65.96
25-99 :$62.67
100-124 :$59.53
125-249 :$56.56
250-374 :$29.85
375-499 :$20.53
500 + :$20.12
26 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3102E24-28S
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,200 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 24
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 24-28
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 41.32 x 44.45 x 44.45mm
Strain Relief: No
Contacts Classification: 24Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3102E24-28S Also Bought
DESCRIPTION
Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?