MS3102E24-22P by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3102E24-22P

ITT Cannon

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
13-24 :$26.98
25-37 :$21.05
38-49 :$18.46
50 + :$18.09
0 (sold out)
In our stock 
7 can ship 5/29/17
Incoming stock 
More available to ship 9/19/17
Manufacturer’s Lead Time 
Minimum Order: 13
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3102E24-22P
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 4
Packaging: N/A
Contact Plating: Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 22-22
Maximum Current Rating: 74 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 42.31 x 41.28 x 41.28 mm
Strain Relief: No
Contacts Classification: 4Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3102E24-22P Also Bought
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
COO: US