MS3102E10SL-4S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3102E10SL-4S

ITT Cannon

Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$9.64
25-49 :$9.15
50-99 :$8.70
100-249 :$8.23
250 + :$7.56
77 can ship today
In our stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MS3102E10SL-4S
RoHS: No
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 2
Packaging: N/A
Contact Plating: Silver
Contact Gender: SKT
Shell Size / Insert Arrangement: 10SL-4
Maximum Current Rating: 22 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 31.01 x 25.4 x 25.4 mm
Strain Relief: No
Contacts Classification: 2Signal
Mating Style: Threaded
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought MS3102E10SL-4S Also Bought
DESCRIPTION
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
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
HTS: 8536694020
COO: US
ECCN: EAR99
DID YOU KNOW?