MDM98479-88 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MDM98479-88

ITT Cannon

Conn Saver Connector PIN/SKT 21 POS ST 1 Port

PRICING per each  AVAILABILITY real time   
1-2 :$376.68
3-4 :$357.85
5-7 :$264.26
8-9 :$196.13
10 + :$192.20
2 can ship today
In our stock 
More available to ship 9/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MDM98479-88
RoHS: Unknown
Type: Saver Connector
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 600 VAC
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 3 A
Body Orientation: Straight
Housing Material: Liquid Crystal Polymer
Number of Contacts: 21
Mounting: N/A
Gender: PIN/SKT
Operating Temperature: -55 to 125 °C
Dimension: 27.56 x 22.86 x 7.82 mm
Shell Size: N/A
Shell Material/Plating: Aluminum Alloy/Electroless Nickel
Customers Who Bought MDM98479-88 Also Bought
DESCRIPTION
Conn Saver Connector PIN/SKT 21 POS ST 1 Port
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
HTS: 8536.90.8085
COO: US
DID YOU KNOW?