MDM-51SSB by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MDM-51SSB

ITT Cannon

Conn Micro D-Subminiature SKT 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$162.12
10-24 :$151.16
25-49 :$141.59
50-99 :$116.08
100-249 :$103.65
250-499 :$93.82
500-999 :$86.68
1,000 + :$80.87
Request Quote
3 can ship today
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: MDM-51SSB
RoHS: No
Type: Micro D-Subminiature
Termination Method: Solder Pot
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 51
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 3 A
Body Orientation: Straight
Housing Material: Liquid Crystal Polymer
Number of Contacts: 51
Mounting: Panel Mount
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 36.45mm x 15.17mm x 8.92mm
Shell Size: N/A
Shell Material/Plating: Aluminum Alloy/Yellow Chromate Cadmium Over Nickel
Customers Who Bought MDM-51SSB Also Bought
DESCRIPTION
Conn Micro D-Subminiature SKT 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?