M24308248 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

M24308248

ITT Cannon

Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$6.14
25-99 :$5.70
100-499 :$5.32
500 + :$4.99
Request Quote
4 can ship today
In our stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: M24308248
RoHS: Unknown
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 15
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 39.14mm x 12.55mm x 13.55mm
Shell Size: A
Shell Material/Plating: Steel/Yellow Chromate Over Zinc
Customers Who Bought M24308248 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?