KPT06A168S by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

KPT06A168S

ITT Cannon

Conn Miniature Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$50.53
10-24 :$46.32
25-49 :$42.75
50-99 :$40.28
100-499 :$37.05
500 + :$35.63
Request Quote
28 can ship today
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 minute(s) 30 second(s) ship today!
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: KPT06A168S
RoHS: No
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 1275,1000 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 8
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: 16-8
Maximum Current Rating: 13 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 36.58 x 33.15mm
Strain Relief: No
Contacts Classification: 8Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Chromate Over Cadmium
Ingress Protection: IP67
Customers Who Bought KPT06A168S Also Bought
DESCRIPTION
Conn Miniature Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8535908040
COO: US
ECCN: EAR99
DID YOU KNOW?