KPT06A16-23P by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

KPT06A16-23P

ITT Cannon

Conn Miniature Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-14 :$20.60
15-24 :$19.02
25-49 :$17.66
50-99 :$16.48
100 + :$15.45
15 can ship Monday
In our stock 
More available to ship 7/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: KPT06A16-23P
RoHS: Unknown
Type: Miniature Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 850,600 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 23
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 16-23
Maximum Current Rating: 13/7.5 A
Body Orientation: Straight
Number of Contacts: 23
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 42 x 33.2 mm
Strain Relief: No
Contacts Classification: (1/22)Signal
Mating Style: Bayonet Lock
Shell Material/Plating: Aluminum Alloy/Conductive Chromate Over Cadmium
Ingress Protection: N/A
Customers Who Bought KPT06A16-23P Also Bought
DESCRIPTION
Conn Miniature Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
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
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?