F50-A51-9001A9A ITT CANNON | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
F50-A51-9001A9A by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F50-A51-9001A9A

ITT CANNON

Conn 1.6/5.6 RCP 0Hz to 1GHz 75Ohm ST Thru-Hole Gold Over Nickel

PRICING per each  AVAILABILITY Updated Today   
1-9 :$6.69
10-24 :$6.11
25-99 :$5.78
100-249 :$5.37
250-499 :$4.99
500 + :$4.49
57,622 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT CANNON
Part No: F50-A51-9001A9A
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 1.6/5.6
Termination Method: N/A
Family: F50
Operating Frequency: 0 to 1 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: N/A
Customers Who Bought F50-A51-9001A9A Also Bought
DESCRIPTION
Conn 1.6/5.6 RCP 0Hz to 1GHz 75Ohm ST Thru-Hole Gold Over Nickel
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
HTS: 8536694050
ECCN: EAR99