surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
980-2000-440 by ITT CANNON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

980-2000-440

ITT Cannon

Conn D-Subminiature

PRICING per each  AVAILABILITY real time   
1-24 :$0.547
25-99 :$0.507
100-499 :$0.473
500-999 :$0.443
1,000-2,499 :$0.380
2,500-4,999 :$0.354
5,000 + :$0.342
Request Quote
1,073 can ship Monday
In our stock 
5,816 can ship 3/2/17
Incoming stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: ITT Cannon
Part No: 980-2000-440
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Termination Method: N/A
Number of Ports: N/A
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Housing Material: N/A
Number of Contacts: N/A
Mounting: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Shell Size: N/A
Shell Material/Plating: N/A
Customers Who Bought 980-2000-440 Also Bought
DESCRIPTION
Conn D-Subminiature
PART CLASSIFICATION DATA
HTS: 3923500000
COO: US
ECCN: EAR99
DID YOU KNOW?